-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1210AF200MFKTB
|
Avnet Americas | CRHV1210AF 200M 1% 100 TB - Bulk (Alt: CRHV1210AF200MFKTB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1210AF200MFKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210AF200MFKTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1750 V |
This table gives cross-reference parts and alternative options found for CRHV1210AF200MFKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF200MFKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210AF200MFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKEW |
CRHV1210AF200MFKET | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKET |
CRHV1210AF200MFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKEB |
CRHV1210AF200MFKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKT5 |
CRHV1210AF200MFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKTT |
CRHV1210AF200MFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKTF |
CRHV1210AF200MFKSF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKSF |
CRHV1210AF200MFKTW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKTW |
CRHV1210AF200MFKSB | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKSB |
CRHV1210AF200MFKSW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKTB vs CRHV1210AF200MFKSW |