Part Details for CRHV1210AF16M2FKTT by Vishay Intertechnologies
Overview of CRHV1210AF16M2FKTT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV1210AF16M2FKTT
CRHV1210AF16M2FKTT CAD Models
CRHV1210AF16M2FKTT Part Data Attributes
|
CRHV1210AF16M2FKTT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210AF16M2FKTT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 16200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1750 V |
Alternate Parts for CRHV1210AF16M2FKTT
This table gives cross-reference parts and alternative options found for CRHV1210AF16M2FKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF16M2FKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210BE16M2FKSW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210BE16M2FKSW |
CRHV1210CC16M2FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210CC16M2FKNW |
CRHV1210BD16M2FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210BD16M2FKN5 |
CRHV1210BF16M2FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210BF16M2FKFW |
CRHV1210BE16M2FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210BE16M2FKNF |
CRHV1210CE16M2FKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 16200000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF16M2FKTT vs CRHV1210CE16M2FKS1 |