-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1210AF100MFKSB
|
Avnet Americas | CRHV1210AF 100M 1% 100 SB - Bulk (Alt: CRHV1210AF100MFKSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1210AF100MFKSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210AF100MFKSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1750 V |
This table gives cross-reference parts and alternative options found for CRHV1210AF100MFKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF100MFKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210CE100MFKST | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210CE100MFKST |
CRHV1210AC100MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210AC100MFKN5 |
CRHV1210CC100MFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210CC100MFKNT |
CRHV1210AF100MFKET | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210AF100MFKET |
CRHV1210CD100MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210CD100MFKNW |
CRHV1210AF100MFKFT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210AF100MFKFT |
CRHV1210AE100MFKSF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210AE100MFKSF |
CRHV1210BC100MFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210BC100MFKNT |
CRHV1210AF100MFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHV1210AF100MFKTT |
CRHA1210AF100MFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHV1210AF100MFKSB vs CRHA1210AF100MFKEF |