-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AF50M0FNFB
|
Avnet Americas | CRHV1206AF 50M 1% 200 FB e2 - Bulk (Alt: CRHV1206AF50M0FNFB) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF50M0FNFB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF50M0FNFB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF50M0FNFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF50M0FNFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206AF50M0FNE1 | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNE1 |
CRHV1206AF50M0FNTW | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNTW |
CRHV1206CF50M0FNTT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 50000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206CF50M0FNTT |
CRHV1206AF50M0FNFW | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNFW |
CRHV1206CF50M0FNFT | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206CF50M0FNFT |
CRHV1206AF50M0FNEB | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNEB |
CRHV1206CF50M0FNST | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206CF50M0FNST |
CRHV1206AF50M0FNTT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 50000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNTT |
CRHV1206CF50M0FNEB | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206CF50M0FNEB |
CRHV1206AF50M0FNFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 50000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF50M0FNFB vs CRHV1206AF50M0FNFT |