CRHP2512BE61M2DKSB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRHP2512BE61M2DKSB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRHP2512BE61M2DKSB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRHP2512BE61M2DKSB by Vishay Intertechnologies

CRHP2512BE61M2DKSB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2004 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
61200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead/Silver (Sn62Pb36Ag2)
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
3000 V
Want to compare parts?
  1. CRHP2512BE61M2DKSB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRHP2512BE61M2DKSB

This table gives cross-reference parts and alternative options found for CRHP2512BE61M2DKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2512BE61M2DKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHP2512AE61M2DKF1 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512AE61M2DKF1
CRHP2512AF61M2DKT5 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512AF61M2DKT5
CRHP2512BG61M2DKEF Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512BG61M2DKEF
CRHP2512AG61M2DKT1 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512AG61M2DKT1
CRHP2512CA61M2DKNF Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512CA61M2DKNF
CRHP2512BC61M2DKNW Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512BC61M2DKNW
CRHP2512CE61M2DKN5 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512CE61M2DKN5
CRHP2512BE61M2DKNW Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512BE61M2DKNW
CRHP2512CF61M2DKTF Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512CF61M2DKTF
CRHP2512CF61M2DKFT Fixed Resistor, Metal Glaze/thick Film, 1.5W, 61200000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRHP2512BE61M2DKSB vs CRHP2512CF61M2DKFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHP2512BE61M2DKSB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHP2512BE61M2DKSB by Vishay Intertechnologies

  • Please alert me when CRHP2512BE61M2DKSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHP2512BE61M2DKSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHP2512BE61M2DKSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHP2512BE61M2DKSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHP2512BE61M2DKSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHP2512BE61M2DKSB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: