Part Details for CRHP2510CE29M8DKSF by Vishay Intertechnologies
Overview of CRHP2510CE29M8DKSF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP2510CE29M8DKSF
CRHP2510CE29M8DKSF CAD Models
CRHP2510CE29M8DKSF Part Data Attributes
|
CRHP2510CE29M8DKSF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2510CE29M8DKSF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 29800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2500 V |
Alternate Parts for CRHP2510CE29M8DKSF
This table gives cross-reference parts and alternative options found for CRHP2510CE29M8DKSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2510CE29M8DKSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP2510AF29M8DKT1 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510AF29M8DKT1 |
CRHP2510BF29M8DKS5 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510BF29M8DKS5 |
CRHP2510BG29M8DKF5 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510BG29M8DKF5 |
CRHP2510AF29M8DKF1 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510AF29M8DKF1 |
CRHP2510CE29M8DKN1 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510CE29M8DKN1 |
CRHP2510AG29M8DKFF | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510AG29M8DKFF |
CRHP2510BE29M8DKNF | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510BE29M8DKNF |
CRHP2510BF29M8DKEW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510BF29M8DKEW |
CRHP2510CF29M8DKE1 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510CF29M8DKE1 |
CRHP2510CF29M8DKS5 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 29800000ohm, 2500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510CE29M8DKSF vs CRHP2510CF29M8DKS5 |