Part Details for CRHP2510AF15G0JKET by Vishay Intertechnologies
Overview of CRHP2510AF15G0JKET by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP2510AF15G0JKET
CRHP2510AF15G0JKET CAD Models
CRHP2510AF15G0JKET Part Data Attributes
|
CRHP2510AF15G0JKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2510AF15G0JKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for CRHP2510AF15G0JKET
This table gives cross-reference parts and alternative options found for CRHP2510AF15G0JKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2510AF15G0JKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP2510BC15G0JKNT | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510BC15G0JKNT |
CRHP2510AF15G0JKEW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510AF15G0JKEW |
CRHP2510CF15G0JKST | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510CF15G0JKST |
CRHP2510CC15G0JKNF | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510CC15G0JKNF |
CRHP2510BE15G0JKFB | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510BE15G0JKFB |
CRHP2510BG15G0JKTW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510BG15G0JKTW |
CRHP2510BG15G0JKTT | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510BG15G0JKTT |
CRHP2510CE15G0JKSW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AF15G0JKET vs CRHP2510CE15G0JKSW |