Datasheets
CRHP2510AF15G0JKET by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP

Part Details for CRHP2510AF15G0JKET by Vishay Intertechnologies

Overview of CRHP2510AF15G0JKET by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRHP2510AF15G0JKET

CRHP2510AF15G0JKET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRHP2510AF15G0JKET Part Data Attributes

CRHP2510AF15G0JKET Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRHP2510AF15G0JKET Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 1.2 W
Rated Temperature 70 °C
Resistance 15000000000 Ω
Resistor Type FIXED RESISTOR
Size Code 2510
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 2500 V

Alternate Parts for CRHP2510AF15G0JKET

This table gives cross-reference parts and alternative options found for CRHP2510AF15G0JKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2510AF15G0JKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRHP2510BC15G0JKNT Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510BC15G0JKNT
CRHP2510AF15G0JKEW Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510AF15G0JKEW
CRHP2510CF15G0JKST Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510CF15G0JKST
CRHP2510CC15G0JKNF Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510CC15G0JKNF
CRHP2510BE15G0JKFB Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510BE15G0JKFB
CRHP2510BG15G0JKTW Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510BG15G0JKTW
CRHP2510BG15G0JKTT Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510BG15G0JKTT
CRHP2510CE15G0JKSW Fixed Resistor, Metal Glaze/thick Film, 1.2W, 15000000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP Vishay Intertechnologies CRHP2510AF15G0JKET vs CRHP2510CE15G0JKSW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHP2510AF15G0JKET by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHP2510AF15G0JKET by Vishay Intertechnologies

  • Please alert me when CRHP2510AF15G0JKET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHP2510AF15G0JKET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHP2510AF15G0JKET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHP2510AF15G0JKET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHP2510AF15G0JKET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHP2510AF15G0JKET by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: