Datasheets
CRHP1210CE154MFKNB by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CRHP1210CE154MFKNB by Vishay Intertechnologies

Overview of CRHP1210CE154MFKNB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRHP1210CE154MFKNB

CRHP1210CE154MFKNB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRHP1210CE154MFKNB Part Data Attributes

CRHP1210CE154MFKNB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRHP1210CE154MFKNB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 3.175 mm
Package Style SMT
Package Width 2.54 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.7 W
Rated Temperature 70 °C
Resistance 154000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 1870 V

Alternate Parts for CRHP1210CE154MFKNB

This table gives cross-reference parts and alternative options found for CRHP1210CE154MFKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210CE154MFKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRHP1210BE154MFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210BE154MFKN1
CRHP1210CC154MFKNB Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210CC154MFKNB
CRHP1210BG154MFKST Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210BG154MFKST
CRHP1210CD154MFKNW Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210CD154MFKNW
CRHP1210AF154MFKFT Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210AF154MFKFT
CRHP1210CA154MFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210CA154MFKN5
CRHP1210BE154MFKF5 Fixed Resistor, Metal Glaze/thick Film, 0.7W, 154000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHP1210CE154MFKNB vs CRHP1210BE154MFKF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHP1210CE154MFKNB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHP1210CE154MFKNB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHP1210CE154MFKNB would you like to use for your alert(s)?
  • Please alert me when CRHP1210CE154MFKNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHP1210CE154MFKNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHP1210CE154MFKNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHP1210CE154MFKNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHP1210CE154MFKNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHP1210CE154MFKNB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: