Part Details for CRHP1210CD110MGKNB by Vishay Intertechnologies
Overview of CRHP1210CD110MGKNB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210CD110MGKNB
CRHP1210CD110MGKNB CAD Models
CRHP1210CD110MGKNB Part Data Attributes
|
CRHP1210CD110MGKNB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210CD110MGKNB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 110000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210CD110MGKNB
This table gives cross-reference parts and alternative options found for CRHP1210CD110MGKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210CD110MGKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210AG110MGKTF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210AG110MGKTF |
CRHP1210BF110MGKEW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210BF110MGKEW |
CRHP1210BA110MGKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210BA110MGKN5 |
CRHP1210CC110MGKNT | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210CC110MGKNT |
CRHP1210AC110MGKNB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210AC110MGKNB |
CRHP1210CF110MGKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210CF110MGKF5 |
CRHP1210AG110MGKET | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210AG110MGKET |
CRHP1210CC110MGKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 110000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CD110MGKNB vs CRHP1210CC110MGKN1 |