Part Details for CRHP1210CA5M76DKNF by Vishay Intertechnologies
Overview of CRHP1210CA5M76DKNF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210CA5M76DKNF
CRHP1210CA5M76DKNF CAD Models
CRHP1210CA5M76DKNF Part Data Attributes
|
CRHP1210CA5M76DKNF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210CA5M76DKNF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 5760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210CA5M76DKNF
This table gives cross-reference parts and alternative options found for CRHP1210CA5M76DKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210CA5M76DKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210CF5M76DKFW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210CF5M76DKFW |
CRHP1210BF5M76DKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210BF5M76DKS1 |
CRHP1210CA5M76DKNB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210CA5M76DKNB |
CRHP1210AE5M76DKSB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210AE5M76DKSB |
CRHP1210BF5M76DKTT | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210BF5M76DKTT |
CRHP1210AG5M76DKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210AG5M76DKS1 |
CRHP1210AC5M76DKNF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210AC5M76DKNF |
CRHP1210CF5M76DKFF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210CF5M76DKFF |
CRHP1210AF5M76DKET | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210AF5M76DKET |
CRHP1210AC5M76DKNB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 5760000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CA5M76DKNF vs CRHP1210AC5M76DKNB |