Part Details for CRHP1210BF130MFKFW by Vishay Intertechnologies
Overview of CRHP1210BF130MFKFW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210BF130MFKFW
CRHP1210BF130MFKFW CAD Models
CRHP1210BF130MFKFW Part Data Attributes
|
CRHP1210BF130MFKFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210BF130MFKFW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 130000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210BF130MFKFW
This table gives cross-reference parts and alternative options found for CRHP1210BF130MFKFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210BF130MFKFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210CA130MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CA130MFKN5 |
CRHP1210CF130MFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CF130MFKEW |
CRHP1210CC130MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CC130MFKNW |
CRHP1210AG130MFKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210AG130MFKF1 |
CRHP1210CE130MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CE130MFKNW |
CRHP1210AG130MFKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210AG130MFKE1 |
CRHP1210AE130MFKFW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210AE130MFKFW |
CRHP1210CA130MFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CA130MFKNT |
CRHP1210CB130MFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210CB130MFKN1 |
CRHP1210AB130MFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 130000000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BF130MFKFW vs CRHP1210AB130MFKNF |