Part Details for CRHP1210BE270MKKS1 by Vishay Intertechnologies
Results Overview of CRHP1210BE270MKKS1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHP1210BE270MKKS1 Information
CRHP1210BE270MKKS1 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHP1210BE270MKKS1
CRHP1210BE270MKKS1 CAD Models
CRHP1210BE270MKKS1 Part Data Attributes
|
CRHP1210BE270MKKS1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210BE270MKKS1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 270000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210BE270MKKS1
This table gives cross-reference parts and alternative options found for CRHP1210BE270MKKS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210BE270MKKS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHP1210AF270MKKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210AF270MKKTB |
CRHP1210BG270MKKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210BG270MKKTF |
CRHP1210BC270MKKN5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210BC270MKKN5 |
CRHP1210CE270MKKFT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210CE270MKKFT |
CRHP1210AG270MKKS1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210AG270MKKS1 |
CRHP1210AE270MKKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210AE270MKKNT |
CRHP1210BD270MKKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210BD270MKKNT |
CRHP1210BA270MKKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210BA270MKKNT |
CRHP1210CF270MKKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210BE270MKKS1 vs CRHP1210CF270MKKTB |