Part Details for CRHP1210BB48M1DKN5 by Vishay Intertechnologies
Overview of CRHP1210BB48M1DKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210BB48M1DKN5
CRHP1210BB48M1DKN5 CAD Models
CRHP1210BB48M1DKN5 Part Data Attributes
|
CRHP1210BB48M1DKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210BB48M1DKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 48100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210BB48M1DKN5
This table gives cross-reference parts and alternative options found for CRHP1210BB48M1DKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210BB48M1DKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210CB48M1DKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210CB48M1DKN5 |
CRHP1210AE48M1DKFB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210AE48M1DKFB |
CRHP1210BG48M1DKTB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210BG48M1DKTB |
CRHP1210CF48M1DKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210CF48M1DKF1 |
CRHP1210BF48M1DKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210BF48M1DKF1 |
CRHP1210BB48M1DKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210BB48M1DKN1 |
CRHP1210AF48M1DKET | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 48100000ohm, 1870V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210BB48M1DKN5 vs CRHP1210AF48M1DKET |