Part Details for CRHP1210AG270MGKST by Vishay Intertechnologies
Results Overview of CRHP1210AG270MGKST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHP1210AG270MGKST Information
CRHP1210AG270MGKST by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHP1210AG270MGKST
CRHP1210AG270MGKST CAD Models
CRHP1210AG270MGKST Part Data Attributes
|
CRHP1210AG270MGKST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210AG270MGKST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 270000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210AG270MGKST
This table gives cross-reference parts and alternative options found for CRHP1210AG270MGKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210AG270MGKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHP1210BF270MGKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210BF270MGKTF |
CRHP1210AG270MGKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210AG270MGKEB |
CRHP1210CC270MGKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210CC270MGKN1 |
CRHP1210CF270MGKEW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210CF270MGKEW |
CRHP1210AE270MGKSB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210AE270MGKSB |
CRHP1210AG270MGKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 270000000ohm, 1870V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRHP1210AG270MGKST vs CRHP1210AG270MGKET |