Part Details for CRHP1210AD10G0KKNB by Vishay Intertechnologies
Overview of CRHP1210AD10G0KKNB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210AD10G0KKNB
CRHP1210AD10G0KKNB CAD Models
CRHP1210AD10G0KKNB Part Data Attributes
|
CRHP1210AD10G0KKNB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210AD10G0KKNB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210AD10G0KKNB
This table gives cross-reference parts and alternative options found for CRHP1210AD10G0KKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210AD10G0KKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210CE10G0KKSF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210CE10G0KKSF |
CRHP1210BG10G0KKFF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210BG10G0KKFF |
CRHP1210CA10G0KKNW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210CA10G0KKNW |
CRHP1210AD10G0KKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210AD10G0KKN5 |
CRHP1210BF10G0KKFW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210BF10G0KKFW |
CRHP1210AE10G0KKSB | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210AE10G0KKSB |
CRHP1210BE10G0KKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210BE10G0KKN5 |
CRHP1210AF10G0KKEF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210AF10G0KKEF |
CRHP1210CF10G0KKET | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210CF10G0KKET |
CRHP1210AB10G0KKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 10000000000ohm, 1870V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210AD10G0KKNB vs CRHP1210AB10G0KKN1 |