Part Details for CRHP1206CE2M49DKFW by Vishay Intertechnologies
Overview of CRHP1206CE2M49DKFW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1206CE2M49DKFW
CRHP1206CE2M49DKFW CAD Models
CRHP1206CE2M49DKFW Part Data Attributes
|
CRHP1206CE2M49DKFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1206CE2M49DKFW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1675 V |
Alternate Parts for CRHP1206CE2M49DKFW
This table gives cross-reference parts and alternative options found for CRHP1206CE2M49DKFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1206CE2M49DKFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1206AF2M49DKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206AF2M49DKEF |
CRHP1206CA2M49DKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206CA2M49DKNB |
CRHP1206BD2M49DKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206BD2M49DKN1 |
CRHP1206BG2M49DKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206BG2M49DKF1 |
CRHP1206AG2M49DKST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206AG2M49DKST |
CRHP1206BF2M49DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206BF2M49DKEB |
CRHP1206AG2M49DKSW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206AG2M49DKSW |
CRHP1206AG2M49DKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206AG2M49DKS1 |
CRHP1206BF2M49DKFW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CE2M49DKFW vs CRHP1206BF2M49DKFW |