Part Details for CRHP1206CB2M61FKN5 by Vishay Intertechnologies
Overview of CRHP1206CB2M61FKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1206CB2M61FKN5
CRHP1206CB2M61FKN5 CAD Models
CRHP1206CB2M61FKN5 Part Data Attributes
|
CRHP1206CB2M61FKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1206CB2M61FKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1675 V |
Alternate Parts for CRHP1206CB2M61FKN5
This table gives cross-reference parts and alternative options found for CRHP1206CB2M61FKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1206CB2M61FKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1206AG2M61FKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206AG2M61FKF1 |
CRHP1206BG2M61FKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206BG2M61FKEW |
CRHP1206CF2M61FKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206CF2M61FKSB |
CRHP1206BF2M61FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206BF2M61FKEB |
CRHP1206BF2M61FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206BF2M61FKTF |
CRHP1206CF2M61FKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206CF2M61FKS5 |
CRHP1206CD2M61FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206CD2M61FKN1 |
CRHP1206CC2M61FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CB2M61FKN5 vs CRHP1206CC2M61FKN1 |