Part Details for CRHP1206CA3M16FKNB by Vishay Intertechnologies
Overview of CRHP1206CA3M16FKNB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1206CA3M16FKNB
CRHP1206CA3M16FKNB CAD Models
CRHP1206CA3M16FKNB Part Data Attributes
|
CRHP1206CA3M16FKNB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1206CA3M16FKNB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1675 V |
Alternate Parts for CRHP1206CA3M16FKNB
This table gives cross-reference parts and alternative options found for CRHP1206CA3M16FKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1206CA3M16FKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1206CF3M16FKSW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206CF3M16FKSW |
CRHP1206BG3M16FKST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206BG3M16FKST |
CRHP1206AE3M16FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206AE3M16FKFW |
CRHP1206BG3M16FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206BG3M16FKEF |
CRHP1206BG3M16FKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206BG3M16FKSB |
CRHP1206CF3M16FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206CF3M16FKFW |
CRHP1206BE3M16FKSF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206BE3M16FKSF |
CRHP1206CB3M16FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206CB3M16FKN5 |
CRHP1206CE3M16FKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3160000ohm, 1675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHP1206CA3M16FKNB vs CRHP1206CE3M16FKSB |