CRHP1206CA180MGKN1
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRHP1206CA180MGKN1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRHP1206CA180MGKN1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRHP1206CA180MGKN1 by Vishay Intertechnologies

CRHP1206CA180MGKN1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
3.175 mm
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
180000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
1675 V
Want to compare parts?
  1. CRHP1206CA180MGKN1
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRHP1206CA180MGKN1

This table gives cross-reference parts and alternative options found for CRHP1206CA180MGKN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1206CA180MGKN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHP1206CD180MGKN1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206CD180MGKN1
CRHP1206AF180MGKT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206AF180MGKT1
CRHP1206BF180MGKFB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206BF180MGKFB
CRHP1206BG180MGKFB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206BG180MGKFB
CRHP1206AE180MGKN5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206AE180MGKN5
CRHP1206AG180MGKT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206AG180MGKT1
CRHP1206CF180MGKT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206CF180MGKT1
CRHP1206AF180MGKTW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206AF180MGKTW
CRHP1206AC180MGKNW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000000ohm, 1675V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHP1206CA180MGKN1 vs CRHP1206AC180MGKNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHP1206CA180MGKN1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHP1206CA180MGKN1 by Vishay Intertechnologies

  • Please alert me when CRHP1206CA180MGKN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHP1206CA180MGKN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHP1206CA180MGKN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHP1206CA180MGKN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHP1206CA180MGKN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHP1206CA180MGKN1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: