Part Details for CRHP1206AD20M3DKNB by Vishay Intertechnologies
Results Overview of CRHP1206AD20M3DKNB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHP1206AD20M3DKNB Information
CRHP1206AD20M3DKNB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHP1206AD20M3DKNB
CRHP1206AD20M3DKNB CAD Models
CRHP1206AD20M3DKNB Part Data Attributes
|
CRHP1206AD20M3DKNB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1206AD20M3DKNB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1675 V |
Alternate Parts for CRHP1206AD20M3DKNB
This table gives cross-reference parts and alternative options found for CRHP1206AD20M3DKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1206AD20M3DKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHP1206CC20M3DKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206CC20M3DKNW |
CRHP1206BC20M3DKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206BC20M3DKNW |
CRHP1206CD20M3DKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206CD20M3DKNT |
CRHP1206BF20M3DKSF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206BF20M3DKSF |
CRHP1206BA20M3DKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206BA20M3DKN1 |
CRHP1206BB20M3DKNF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206BB20M3DKNF |
CRHP1206CE20M3DKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206CE20M3DKN1 |
CRHP1206BC20M3DKNF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206BC20M3DKNF |
CRHP1206CF20M3DKT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20300000ohm, 1675V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRHP1206AD20M3DKNB vs CRHP1206CF20M3DKT1 |