Part Details for CRH09-183R by Electronic Concepts Inc
Overview of CRH09-183R by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-183RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-183RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Part Details for CRH09-183R
CRH09-183R CAD Models
CRH09-183R Part Data Attributes
|
CRH09-183R
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CRH09-183R
Electronic Concepts Inc
Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CRH09-183R
This table gives cross-reference parts and alternative options found for CRH09-183R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH09-183R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH04-183S | Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-183R vs CRH04-183S |
CRH09-183P | Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-183R vs CRH09-183P |
CRH04-183M | Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-183R vs CRH04-183M |
CRH09-183S | Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-183R vs CRH09-183S |
CRH04-183P | Film Capacitor, Plastic, 200V, 1% +Tol, 1% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH09-183R vs CRH04-183P |