Part Details for CRGV1206F232K by TE Connectivity
Overview of CRGV1206F232K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV1206F232K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8742
|
Newark | Crgv1206 1% 232K 1000V |Neohm Te Connectivity CRGV1206F232K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
CRGV1206F232K-ND
|
DigiKey | RES SMD 232K OHM 1% 1/4W 1206 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
3-1879535-6
|
Avnet Americas | Res Thick Film 1206 232K Ohm 1% 1/4W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879535-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CRGV1206F232K
|
Mouser Electronics | Thick Film Resistors - SMD 232 Ohms 1% 200ppm .25 Watt 1206 RoHS: Compliant | 0 |
|
$0.0210 / $0.0250 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 1206 - 232 Kohm (+/-) 1% - 1/8 W - 500V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0213 / $0.0290 | Buy Now |
DISTI #
3-1879535-6
|
Avnet Abacus | Res Thick Film 1206 232K Ohm 1% 1/4W �200ppm/�C Molded SMD SMD T/R (Alt: 3-1879535-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 1206 - 232 Kohm (+/-) 1% - 1/8 W - 500V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0213 / $0.0290 | Buy Now |
Part Details for CRGV1206F232K
CRGV1206F232K CAD Models
CRGV1206F232K Part Data Attributes
|
CRGV1206F232K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV1206F232K
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 232000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |