Part Details for CRGV0603F301K by TE Connectivity
Overview of CRGV0603F301K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGV0603F301K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8461
|
Newark | Crgv0603 1% 301K 400V |Neohm Te Connectivity CRGV0603F301K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRGV0603F301K-ND
|
DigiKey | RES SMD 301K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
DISTI #
4-1879533-7
|
Avnet Americas | Res Thick Film 0603 301K Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1879533-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0097 | Buy Now |
DISTI #
279-CRGV0603F301K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0603 1%301K 400V RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 301 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0151 | Buy Now |
DISTI #
4-1879533-7
|
Avnet Abacus | Res Thick Film 0603 301K Ohm 1% 1/10W �200ppm/�C Molded SMD SMD T/R (Alt: 4-1879533-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 301 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0151 | Buy Now |
Part Details for CRGV0603F301K
CRGV0603F301K CAD Models
CRGV0603F301K Part Data Attributes
|
CRGV0603F301K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0603F301K
TE Connectivity
Fixed Resistor, Thick Film, 0.1W, 301000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGV0603F301K
This table gives cross-reference parts and alternative options found for CRGV0603F301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGV0603F301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1879533-7 | Fixed Resistor, Thick Film, 0.1W, 301000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRGV0603F301K vs 4-1879533-7 |