-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3160
|
Newark | Res, 6R8, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:6.8Ohm, Product Range:Crgs Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS2010J6R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1640 |
|
$0.2750 | Buy Now |
DISTI #
CRGS2010J6R8-ND
|
DigiKey | RES SMD 6.8 OHM 5% 3/4W 2010 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
DISTI #
1-2176251-1
|
Avnet Americas | Res Anti-Surge Thick Film 2010 6.8 Ohm 5% 3/4W ±400ppm/°C Molded Emboss T/R (Alt: 1-2176251-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days | 0 |
|
$0.1744 | Buy Now |
DISTI #
279-CRGS2010J6R8
|
Mouser Electronics | Thick Film Resistors - SMD CRGS2010 5% 6R8 RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 2010 - 6.8 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1633 / $0.4474 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 2010 - 6.8 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1633 / $0.4474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS2010J6R8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS2010J6R8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |