Part Details for CRGP1210J91K by TE Connectivity
Overview of CRGP1210J91K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGP1210J91K
CRGP1210J91K CAD Models
CRGP1210J91K Part Data Attributes
|
CRGP1210J91K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1210J91K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGP1210J91K
This table gives cross-reference parts and alternative options found for CRGP1210J91K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP1210J91K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210JT91K0-HP | Fixed Resistor, Thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRGP1210J91K vs RPC1210JT91K0-HP |
ACTG001210-9102JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRGP1210J91K vs ACTG001210-9102JTP |
AS0707J0913T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGP1210J91K vs AS0707J0913T5E |
RM14J913CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRGP1210J91K vs RM14J913CT-U |
RM14J913CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRGP1210J91K vs RM14J913CT-H |
CR-10JH7---91K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRGP1210J91K vs CR-10JH7---91K |
RPGW35K913JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGP1210J91K vs RPGW35K913JB |
HP0734J0913T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRGP1210J91K vs HP0734J0913T4E |
PWR14J9102TEQ | Fixed Resistor, 0.75W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRGP1210J91K vs PWR14J9102TEQ |
RMCS1210JT91K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRGP1210J91K vs RMCS1210JT91K0-HP |