CRGP0805F620K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Overview of CRGP0805F620K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRGP0805F620K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRGP0805F620K by TE Connectivity

CRGP0805F620K
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
620000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRGP0805F620K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for CRGP0805F620K

This table gives cross-reference parts and alternative options found for CRGP0805F620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP0805F620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC0805620KFI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 620000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CRGP0805F620K vs PWC0805620KFI
MP001505 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp CRGP0805F620K vs MP001505
PWC0805620KFT1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 620000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CRGP0805F620K vs PWC0805620KFT1
PWC0805-620KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGP0805F620K vs PWC0805-620KFI
PWC0805AS-620KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGP0805F620K vs PWC0805AS-620KFI
PWC0805-620KFT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGP0805F620K vs PWC0805-620KFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGP0805F620K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGP0805F620K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGP0805F620K would you like to use for your alert(s)?
  • Please alert me when CRGP0805F620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGP0805F620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGP0805F620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGP0805F620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGP0805F620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGP0805F620K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: