-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7389
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 68 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity CRGH2512J68R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8302 |
|
$0.1800 / $0.2060 | Buy Now |
DISTI #
A126481CT-ND
|
DigiKey | RES 68 OHM 5% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123924 In Stock |
|
$0.1151 / $0.6600 | Buy Now |
DISTI #
4-1879501-5
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-1879501-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1031 / $0.1070 | Buy Now |
DISTI #
279-CRGH2512J68R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 5% 68R 2W RoHS: Compliant | 13890 |
|
$0.1150 / $0.3800 | Buy Now |
DISTI #
71918660
|
RS | Resistor, CRGH Series, 2512 Case, 68Ohms +/-5% 2W +/-200ppm/degC | TE Connectivity CRGH2512J68R RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2290 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 68 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.1150 / $0.1334 | Buy Now |
DISTI #
69222828
|
Verical | Res Thick Film 2512 68 Ohm 5% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 8000 |
|
$0.1551 / $0.1734 | Buy Now |
DISTI #
CRGH2512J68R
|
TTI | Thick Film Resistors - SMD CRGH2512 5% 68R 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1190 | Buy Now |
DISTI #
CRGH2512J68R
|
TME | Resistor: thick film, SMD, 2512, 68Ω, 2W, ±5%, CRGH Min Qty: 8000 | 0 |
|
$0.1480 | RFQ |
DISTI #
4-1879501-5
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 4-1879501-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512J68R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512J68R
TE Connectivity
Fixed Resistor, Thick Film, 2W, 68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CRGH2512J68R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512J68R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HP122WJ0680TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | CRGH2512J68R vs HP122WJ0680TEE |
CR-12JP4---68R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512J68R vs CR-12JP4---68R |
RM25J680CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRGH2512J68R vs RM25J680CT-H |
RMCP2512JT68R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRGH2512J68R vs RMCP2512JT68R0 |