Part Details for CRGH2010F243K by TE Connectivity
Overview of CRGH2010F243K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH2010F243K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7313
|
Newark | Crgh2010 1% 243K 1W |Neohm Te Connectivity CRGH2010F243K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
CRGH2010F243K-ND
|
DigiKey | RES 243K OHM 1% 1W 2010 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
2-1879522-6
|
Avnet Americas | Res Thick Film 2010 243K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879522-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
279-CRGH2010F243K
|
Mouser Electronics | Thick Film Resistors - SMD 243 Ohms 1% 100ppm 1.0 Watt 2010 RoHS: Compliant | 0 |
|
$0.0960 / $0.0990 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 243 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
DISTI #
2-1879522-6
|
Avnet Abacus | Res Thick Film 2010 243K Ohm 1% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 2-1879522-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 243 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
Part Details for CRGH2010F243K
CRGH2010F243K CAD Models
CRGH2010F243K Part Data Attributes
|
CRGH2010F243K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010F243K
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 243000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGH2010F243K
This table gives cross-reference parts and alternative options found for CRGH2010F243K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010F243K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2433T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGH2010F243K vs HP101WF2433T5E |
RMCS2010FT243K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRGH2010F243K vs RMCS2010FT243K-HP |
WHPC2010-243KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 243000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRGH2010F243K vs WHPC2010-243KFT4 |
HP101WF2433TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGH2010F243K vs HP101WF2433TCE |
CR2010-1W-2433FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRGH2010F243K vs CR2010-1W-2433FT |
CR2010-1W-2433FPT | Fixed Resistor, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CRGH2010F243K vs CR2010-1W-2433FPT |
WF20P2433FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGH2010F243K vs WF20P2433FTLV |
RMCP2010FT243K | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGH2010F243K vs RMCP2010FT243K |
CR2010-1W-2433FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CRGH2010F243K vs CR2010-1W-2433FT-13 |
CR-0AFP9--243K | Fixed Resistor, Metal Glaze/thick Film, 1W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRGH2010F243K vs CR-0AFP9--243K |