-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH0603J9K1 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5809
|
Newark | Crgh0603 5% 9K1 0.2W |Neohm Te Connectivity CRGH0603J9K1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRGH0603J9K1-ND
|
DigiKey | RES 9.1K OHM 5% 1/5W 0603 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now |
DISTI #
9-1879494-6
|
Avnet Americas | Res Thick Film 0603 9.1K Ohm 5% 1/5W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879494-6... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
279-CRGH0603J9K1
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 9K1 0.2W RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 9.1 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
DISTI #
9-1879494-6
|
Avnet Abacus | Res Thick Film 0603 9.1K Ohm 5% 1/5W �100ppm/�C Molded SMD SMD T/R (Alt: 9-1879494-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 9.1 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J9K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J9K1
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603J9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1JLTDD912J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J9K1 vs SG73S1JLTDD912J |
SG73P1JLTDD912J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J9K1 vs SG73P1JLTDD912J |
HP03W5J0912TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J9K1 vs HP03W5J0912TEE |
SG73S1JLBK912J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,9.1K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | CRGH0603J9K1 vs SG73S1JLBK912J |
SG73S1JLTP912J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J9K1 vs SG73S1JLTP912J |