Part Details for CRGCQ2512F301K by TE Connectivity
Overview of CRGCQ2512F301K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2512F301K
CRGCQ2512F301K CAD Models
CRGCQ2512F301K Part Data Attributes
|
CRGCQ2512F301K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F301K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2512F301K
This table gives cross-reference parts and alternative options found for CRGCQ2512F301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2512F301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE3013 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CRGCQ2512F301K vs CTTKFR2512FTE3013 |
FCF25FX-3013-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512F301K vs FCF25FX-3013-W |
RK73HW3ATBK3013F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRGCQ2512F301K vs RK73HW3ATBK3013F |
RK73HW3ALTED3013F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRGCQ2512F301K vs RK73HW3ALTED3013F |
RK73H3ALTEB3013F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F301K vs RK73H3ALTEB3013F |
RK73HW3ALTEB3013F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F301K vs RK73HW3ALTEB3013F |
RMEF2512FT301K | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CRGCQ2512F301K vs RMEF2512FT301K |
RK73HW3ALTE3013F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRGCQ2512F301K vs RK73HW3ALTE3013F |
CR2512F301KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CRGCQ2512F301K vs CR2512F301KD50 |
TSR1GTF3013V | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CRGCQ2512F301K vs TSR1GTF3013V |