Part Details for CRGCQ2512F10K7 by TE Connectivity
Overview of CRGCQ2512F10K7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2512F10K7
CRGCQ2512F10K7 CAD Models
CRGCQ2512F10K7 Part Data Attributes
|
CRGCQ2512F10K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F10K7
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2512F10K7
This table gives cross-reference parts and alternative options found for CRGCQ2512F10K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2512F10K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1072FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRGCQ2512F10K7 vs RC12K1072FCG |
RK73H3ALTEB1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F10K7 vs RK73H3ALTEB1072F |
RK73H3ATTEB1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F10K7 vs RK73H3ATTEB1072F |
RC12K1072FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CRGCQ2512F10K7 vs RC12K1072FTG |
239076361073L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | CRGCQ2512F10K7 vs 239076361073L |
FCF25FP-1072-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512F10K7 vs FCF25FP-1072-W |
RMC-241072FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CRGCQ2512F10K7 vs RMC-241072FK |
RK73HW3ALTEB1072F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F10K7 vs RK73HW3ALTEB1072F |
FCF25FP-1072 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512F10K7 vs FCF25FP-1072 |
CTTKFR2512FTE1072 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CRGCQ2512F10K7 vs CTTKFR2512FTE1072 |