Part Details for CRGCQ2010J82R by TE Connectivity
Overview of CRGCQ2010J82R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2010J82R
CRGCQ2010J82R CAD Models
CRGCQ2010J82R Part Data Attributes
|
CRGCQ2010J82R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010J82R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2010J82R
This table gives cross-reference parts and alternative options found for CRGCQ2010J82R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2010J82R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-820-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CRGCQ2010J82R vs MC2010-820-JT201W |
201007J0820C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2010J82R vs 201007J0820C4 |
201007J0820C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2010J82R vs 201007J0820C1 |
RM73B2HTE820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRGCQ2010J82R vs RM73B2HTE820J |
RK73BW2HLTEB820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CRGCQ2010J82R vs RK73BW2HLTEB820J |
MC2010P-820-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CRGCQ2010J82R vs MC2010P-820-JB201W |
RK73B2HLTEB820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CRGCQ2010J82R vs RK73B2HLTEB820J |
MC2010-820-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRGCQ2010J82R vs MC2010-820-JB201 |
MC201082R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | CRGCQ2010J82R vs MC201082R0-JT |
TSR2GAJ820V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | CRGCQ2010J82R vs TSR2GAJ820V |