Part Details for CRGCQ2010J16R by TE Connectivity
Overview of CRGCQ2010J16R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2010J16R
CRGCQ2010J16R CAD Models
CRGCQ2010J16R Part Data Attributes
|
CRGCQ2010J16R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010J16R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2010J16R
This table gives cross-reference parts and alternative options found for CRGCQ2010J16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2010J16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT20160JE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRGCQ2010J16R vs RTT20160JE3 |
TSR2GJ160V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRGCQ2010J16R vs TSR2GJ160V |
MC2010P-160-JT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRGCQ2010J16R vs MC2010P-160-JT201Q |
TSR2GAJ160V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRGCQ2010J16R vs TSR2GAJ160V |
MC2010-160-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRGCQ2010J16R vs MC2010-160-JT201 |
RTT20160JE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRGCQ2010J16R vs RTT20160JE4 |
RMS20JE160 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRGCQ2010J16R vs RMS20JE160 |
201007J0160BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRGCQ2010J16R vs 201007J0160BDE |
RK73BW2HTBK160J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CRGCQ2010J16R vs RK73BW2HTBK160J |
MC2010-160-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRGCQ2010J16R vs MC2010-160-JT |