Part Details for CRGCQ1210J39R by TE Connectivity
Overview of CRGCQ1210J39R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1210J39R
CRGCQ1210J39R CAD Models
CRGCQ1210J39R Part Data Attributes
|
CRGCQ1210J39R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J39R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210J39R
This table gives cross-reference parts and alternative options found for CRGCQ1210J39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210J39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTDD390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ETTDD390J |
1210U2J0390T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ1210J39R vs 1210U2J0390T5E |
RK73B2ETTE390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ETTE390J |
RK73B2ELBK390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ELBK390J |
RK73B2ERTBK390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ERTBK390J |
ERJP14J390U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRGCQ1210J39R vs ERJP14J390U |
RK73B2ETTD390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ETTD390J |
TSR4GJ390V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CRGCQ1210J39R vs TSR4GJ390V |
RK73B2ETTEB390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ETTEB390J |
RK73B2ERTTDD390J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ1210J39R vs RK73B2ERTTDD390J |