Part Details for CRGCQ1210J240R by TE Connectivity
Overview of CRGCQ1210J240R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1210J240R
CRGCQ1210J240R CAD Models
CRGCQ1210J240R Part Data Attributes
|
CRGCQ1210J240R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J240R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210J240R
This table gives cross-reference parts and alternative options found for CRGCQ1210J240R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210J240R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2J0241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ1210J240R vs 1210W2J0241T5E |
RMC-20241JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRGCQ1210J240R vs RMC-20241JR |
MR10X241JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRGCQ1210J240R vs MR10X241JTL |
BCTS001210-2400JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRGCQ1210J240R vs BCTS001210-2400JTP |
RMC-20241JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRGCQ1210J240R vs RMC-20241JB |
RMNW35K241JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGCQ1210J240R vs RMNW35K241JB |
SR1210JR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | CRGCQ1210J240R vs SR1210JR-13240RL |
CLF1210240R5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRGCQ1210J240R vs CLF1210240R5%100PPM/KNB16 |
RTT12241JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRGCQ1210J240R vs RTT12241JP3 |
SWR13JBEU2400 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CRGCQ1210J240R vs SWR13JBEU2400 |