Part Details for CRGCQ1210J200K by TE Connectivity
Overview of CRGCQ1210J200K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1210J200K
CRGCQ1210J200K CAD Models
CRGCQ1210J200K Part Data Attributes
|
CRGCQ1210J200K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J200K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210J200K
This table gives cross-reference parts and alternative options found for CRGCQ1210J200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210J200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210200K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRGCQ1210J200K vs CLF1210200K5%100PPM/KNS |
RTT12204JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CRGCQ1210J200K vs RTT12204JP2 |
SWR13JBEU2003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CRGCQ1210J200K vs SWR13JBEU2003 |
RMCF1210JT200K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRGCQ1210J200K vs RMCF1210JT200K |
RMEF1210JT200K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRGCQ1210J200K vs RMEF1210JT200K |
CLF1210200K5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRGCQ1210J200K vs CLF1210200K5%100PPM/KNB4 |
AC1210JR-10200KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRGCQ1210J200K vs AC1210JR-10200KL |
NRCW25J204TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRGCQ1210J200K vs NRCW25J204TRF |
CLF1210200K5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRGCQ1210J200K vs CLF1210200K5%100PPM/KKB4 |
1210W2J0204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ1210J200K vs 1210W2J0204T5E |