Part Details for CRGCQ1210F41K2 by TE Connectivity
Overview of CRGCQ1210F41K2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1210F41K2
CRGCQ1210F41K2 CAD Models
CRGCQ1210F41K2 Part Data Attributes
|
CRGCQ1210F41K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210F41K2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210F41K2
This table gives cross-reference parts and alternative options found for CRGCQ1210F41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210F41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPF--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRGCQ1210F41K2 vs CR-10FPF--41K2 |
RK73H2ETTED4122F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRGCQ1210F41K2 vs RK73H2ETTED4122F |
MR10X4122FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRGCQ1210F41K2 vs MR10X4122FTL |
AF1210FR-0741K2L | Fixed Resistor, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRGCQ1210F41K2 vs AF1210FR-0741K2L |
CR1/44122FV | Fixed Resistor, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRGCQ1210F41K2 vs CR1/44122FV |
RMF13FT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 41200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CRGCQ1210F41K2 vs RMF13FT4122 |
ERJS14F4122U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRGCQ1210F41K2 vs ERJS14F4122U |
RTT124122FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRGCQ1210F41K2 vs RTT124122FP2 |
ESR25JZPF4122 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CRGCQ1210F41K2 vs ESR25JZPF4122 |
RK73H2ELTDD4122F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRGCQ1210F41K2 vs RK73H2ELTDD4122F |