Part Details for CRGCQ1210F3K09 by TE Connectivity
Overview of CRGCQ1210F3K09 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1210F3K09
CRGCQ1210F3K09 CAD Models
CRGCQ1210F3K09 Part Data Attributes
|
CRGCQ1210F3K09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210F3K09
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210F3K09
This table gives cross-reference parts and alternative options found for CRGCQ1210F3K09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210F3K09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR353091FB | RESISTOR, 0.25W, 1%, 100ppm, 3090ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRGCQ1210F3K09 vs CR353091FB |
RK73H2ETTED3091F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRGCQ1210F3K09 vs RK73H2ETTED3091F |
RMC35K3091FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGCQ1210F3K09 vs RMC35K3091FTE |
CRCW12101003K091%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRGCQ1210F3K09 vs CRCW12101003K091%RT1 |
RM13FTN3091 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRGCQ1210F3K09 vs RM13FTN3091 |
RMSW35K3091FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGCQ1210F3K09 vs RMSW35K3091FB |
AC1210FR-103K09L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRGCQ1210F3K09 vs AC1210FR-103K09L |
RPC1210FT3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGCQ1210F3K09 vs RPC1210FT3K09 |
239073553092L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRGCQ1210F3K09 vs 239073553092L |
ERJS14F3091U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRGCQ1210F3K09 vs ERJS14F3091U |