-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGCQ 1210 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1210;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1210 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2900
|
Newark | Res, 100R, 1%, 0.5W, 1210, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8190 |
|
$0.0240 | Buy Now |
DISTI #
73AC2901
|
Newark | Res, 100R, 1%, 0.5W, 1210, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F100R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
A129859CT-ND
|
DigiKey | RES 100 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
165391 In Stock |
|
$0.0295 / $0.1900 | Buy Now |
DISTI #
73AC2900
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC2900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 8190 Partner Stock |
|
$0.0430 / $0.1660 | Buy Now |
DISTI #
1-2176345-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176345-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0248 | Buy Now |
DISTI #
279-CRGCQ1210F100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 100R 1% SMD Resistor RoHS: Compliant | 35811 |
|
$0.0280 / $0.1400 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 100 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0262 / $0.0338 | Buy Now |
DISTI #
CRGCQ1210F100R
|
TME | Resistor: thick film, SMD, 1210, 100Ω, 500mW, ±1%, CRGCQ Min Qty: 10 | 7810 |
|
$0.0373 / $0.2257 | Buy Now |
DISTI #
1-2176345-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 1-2176345-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402250016
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7045 |
|
$0.0117 / $0.0152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ1210F100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210F100R
TE Connectivity
CRGCQ 1210 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1210;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1210 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |