CRGCQ1206J9M1
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Overview of CRGCQ1206J9M1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRGCQ1206J9M1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRGCQ1206J9M1 by TE Connectivity

CRGCQ1206J9M1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRGCQ1206J9M1
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for CRGCQ1206J9M1

This table gives cross-reference parts and alternative options found for CRGCQ1206J9M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1206J9M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR08915J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRGCQ1206J9M1 vs CR08915J
232271161915L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRGCQ1206J9M1 vs 232271161915L
AC1206JR-079M1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRGCQ1206J9M1 vs AC1206JR-079M1L
235052010915 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRGCQ1206J9M1 vs 235052010915
232271181915L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRGCQ1206J9M1 vs 232271181915L
AF1206JR-109M1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRGCQ1206J9M1 vs AF1206JR-109M1L
HQ06S4J0915TEE Fixed Resistor, 0.25W, 9100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRGCQ1206J9M1 vs HQ06S4J0915TEE
WR12X915JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation CRGCQ1206J9M1 vs WR12X915JBL
RC1206JR-079M1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRGCQ1206J9M1 vs RC1206JR-079M1L
AR1206JR-079M1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRGCQ1206J9M1 vs AR1206JR-079M1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ1206J9M1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ1206J9M1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ1206J9M1 would you like to use for your alert(s)?
  • Please alert me when CRGCQ1206J9M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ1206J9M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ1206J9M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ1206J9M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ1206J9M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ1206J9M1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: