Part Details for CRGCQ1206F36K5 by TE Connectivity
Overview of CRGCQ1206F36K5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ1206F36K5
CRGCQ1206F36K5 CAD Models
CRGCQ1206F36K5 Part Data Attributes
|
CRGCQ1206F36K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1206F36K5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1206F36K5
This table gives cross-reference parts and alternative options found for CRGCQ1206F36K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1206F36K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB3652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRGCQ1206F36K5 vs RK73H2BTTDB3652F |
9C12063A3652FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRGCQ1206F36K5 vs 9C12063A3652FKPF3 |
FWF06FW-3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGCQ1206F36K5 vs FWF06FW-3652 |
NMCT1206FT36K5 | RESISTOR, 0.25W, 1%, 100ppm, 36500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGCQ1206F36K5 vs NMCT1206FT36K5 |
MC1206P-3652-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGCQ1206F36K5 vs MC1206P-3652-FT101 |
RMEF1206FT36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGCQ1206F36K5 vs RMEF1206FT36K5 |
MC1206P-3652-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRGCQ1206F36K5 vs MC1206P-3652-FB101W |
CR1206F43652G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRGCQ1206F36K5 vs CR1206F43652G |
MC12063652FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGCQ1206F36K5 vs MC12063652FT |
CR1206F36K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGCQ1206F36K5 vs CR1206F36K5P20 |