Datasheets
CRGCQ0805F210R by: TE Connectivity

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Part Details for CRGCQ0805F210R by TE Connectivity

Overview of CRGCQ0805F210R by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRGCQ0805F210R

CRGCQ0805F210R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRGCQ0805F210R Part Data Attributes

CRGCQ0805F210R TE Connectivity
Buy Now Datasheet
Compare Parts:
CRGCQ0805F210R TE Connectivity Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CRGCQ0805F210R

This table gives cross-reference parts and alternative options found for CRGCQ0805F210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0805F210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805WAF2100T1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100T1E
0805WAF2100C1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100C1
0805WAF2100TDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100TDE
0805WAF2100C3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100C3E
HQ05S8F2100T4E Fixed Resistor, 0.125W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs HQ05S8F2100T4E
0805S8F2100TBE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805S8F2100TBE
0805WAF2100C1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100C1E
0805S8F2100T2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805S8F2100T2
HQ05S8F2100TCE Fixed Resistor, 0.125W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs HQ05S8F2100TCE
0805WAF2100T3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGCQ0805F210R vs 0805WAF2100T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0805F210R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0805F210R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ0805F210R would you like to use for your alert(s)?
  • Please alert me when CRGCQ0805F210R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ0805F210R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0805F210R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ0805F210R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0805F210R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0805F210R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: