CRGCQ0603J82R
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Overview of CRGCQ0603J82R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRGCQ0603J82R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRGCQ0603J82R by TE Connectivity

CRGCQ0603J82R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRGCQ0603J82R
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for CRGCQ0603J82R

This table gives cross-reference parts and alternative options found for CRGCQ0603J82R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603J82R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060382R0JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRGCQ0603J82R vs CRCW060382R0JNEAC
CR0603-10W-820JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CRGCQ0603J82R vs CR0603-10W-820JPT-13
RCG060320082R5%EA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRGCQ0603J82R vs RCG060320082R5%EA
RK73B1JRTTP820J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRGCQ0603J82R vs RK73B1JRTTP820J
RCA060382R0JNEDAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRGCQ0603J82R vs RCA060382R0JNEDAP
D11AP20082R5%B5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRGCQ0603J82R vs D11AP20082R5%B5
ERJ3GEYJ820V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRGCQ0603J82R vs ERJ3GEYJ820V
232270270829 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRGCQ0603J82R vs 232270270829
RMC16-820JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CRGCQ0603J82R vs RMC16-820JB
PF03WAJ0820T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CRGCQ0603J82R vs PF03WAJ0820T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0603J82R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0603J82R by TE Connectivity

  • Please alert me when CRGCQ0603J82R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRGCQ0603J82R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0603J82R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRGCQ0603J82R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0603J82R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0603J82R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: