Part Details for CRGCQ0603F464K by TE Connectivity
Overview of CRGCQ0603F464K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0603F464K
CRGCQ0603F464K CAD Models
CRGCQ0603F464K Part Data Attributes
|
CRGCQ0603F464K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603F464K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRGCQ0603F464K
This table gives cross-reference parts and alternative options found for CRGCQ0603F464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603F464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--464K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRGCQ0603F464K vs CR-03FL7--464K- |
RTT034643FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRGCQ0603F464K vs RTT034643FP3 |
CR0603TT100X464K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRGCQ0603F464K vs CR0603TT100X464K+/-1% |
MR06X4643FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRGCQ0603F464K vs MR06X4643FBL |
D1106030B4643FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 464000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRGCQ0603F464K vs D1106030B4643FPN |
BCTS000603-4643FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRGCQ0603F464K vs BCTS000603-4643FTP |
RTT034643FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRGCQ0603F464K vs RTT034643FBA |
RMC16K4643FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRGCQ0603F464K vs RMC16K4643FB |
CRCW06034643FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 464000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRGCQ0603F464K vs CRCW06034643FRT1-E3 |
AF0603FR-13464KL | Fixed Resistor, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRGCQ0603F464K vs AF0603FR-13464KL |