Part Details for CRGCQ0402F330K by TE Connectivity
Overview of CRGCQ0402F330K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402F330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6367
|
Newark | Res, Aec-Q200, Thick Film, 330K, 1%, 0402, Resistance:330Kohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Resistor Case Style:0402 [1005 Metric], Power Rating:63Mw Rohs Compliant: Yes |Te Connectivity CRGCQ0402F330K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11560 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
73AC8893
|
Newark | Res, 330K, 1%, 0.063W, 0402, Thick Film, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Te Connectivity CRGCQ0402F330K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A129657CT-ND
|
DigiKey | RES 330K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
768685 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
5-2176337-5
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176337-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
279-CRGCQ0402F330K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 330K 1% SMD Resistor RoHS: Compliant | 60134 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818495
|
Arrow Electronics | Res Thick Film 0402 330K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1841 Container: Cut Strips | Americas - 729 |
|
$0.0012 / $0.0160 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 330 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0021 / $0.0037 | Buy Now |
DISTI #
53542412
|
Verical | Res Thick Film 0402 330K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2101 | Americas - 40000 |
|
$0.0033 / $0.0048 | Buy Now |
DISTI #
CRGCQ0402F330K
|
TME | Resistor: thick film, SMD, 0402, 330kΩ, 62.5mW, ±1%, CRGCQ Min Qty: 100 | 20000 |
|
$0.0033 / $0.0103 | Buy Now |
DISTI #
5-2176337-5
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 5-2176337-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRGCQ0402F330K
CRGCQ0402F330K CAD Models
CRGCQ0402F330K Part Data Attributes
|
CRGCQ0402F330K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F330K
TE Connectivity
Fixed Resistor, Thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |