Part Details for CRGCQ0402F30R by TE Connectivity
Overview of CRGCQ0402F30R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0402F30R
CRGCQ0402F30R CAD Models
CRGCQ0402F30R Part Data Attributes
|
CRGCQ0402F30R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402F30R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRGCQ0402F30R
This table gives cross-reference parts and alternative options found for CRGCQ0402F30R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0402F30R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRGCQ0402F30R vs SG73S1ELBK30R0F |
SG73P1ETBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRGCQ0402F30R vs SG73P1ETBK30R0F |
CR10TR300F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | CRGCQ0402F30R vs CR10TR300F |
SG73S1ELTP30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRGCQ0402F30R vs SG73S1ELTP30R0F |
MC00625W0402130R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CRGCQ0402F30R vs MC00625W0402130R |
SG73P1ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRGCQ0402F30R vs SG73P1ELBK30R0F |
SG73P1ETTPD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRGCQ0402F30R vs SG73P1ETTPD30R0F |
NRCS04F30R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | CRGCQ0402F30R vs NRCS04F30R0TRF |