CRG2512F97K6
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 2512, CHIP

Overview of CRG2512F97K6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG2512F97K6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG2512F97K6 by TE Connectivity

CRG2512F97K6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
97600 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG2512F97K6
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for CRG2512F97K6

This table gives cross-reference parts and alternative options found for CRG2512F97K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2512F97K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF9762TBE Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRG2512F97K6 vs 25121WF9762TBE
RM25FEN9762 Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd CRG2512F97K6 vs RM25FEN9762
CR019762F Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRG2512F97K6 vs CR019762F
RC2512F9762 Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp CRG2512F97K6 vs RC2512F9762
FCF25FP-9762 Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd CRG2512F97K6 vs FCF25FP-9762
25121WF9762T4 Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRG2512F97K6 vs 25121WF9762T4
25121WF9762BB Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRG2512F97K6 vs 25121WF9762BB
RK73H3ALBK9762F Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CRG2512F97K6 vs RK73H3ALBK9762F
RK73HW3ATTEB9762F Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CRG2512F97K6 vs RK73HW3ATTEB9762F
RC12K9762FT Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CRG2512F97K6 vs RC12K9762FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG2512F97K6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG2512F97K6 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG2512F97K6 would you like to use for your alert(s)?
  • Please alert me when CRG2512F97K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG2512F97K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG2512F97K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG2512F97K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG2512F97K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG2512F97K6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: