Part Details for CRG2512F2K15 by TE Connectivity
Overview of CRG2512F2K15 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG2512F2K15
CRG2512F2K15 CAD Models
CRG2512F2K15 Part Data Attributes
|
CRG2512F2K15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2512F2K15
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2512F2K15
This table gives cross-reference parts and alternative options found for CRG2512F2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2512F2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276362152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRG2512F2K15 vs 232276362152 |
25121WF2151TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRG2512F2K15 vs 25121WF2151TAE |
RK73HW3ALTED2151F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRG2512F2K15 vs RK73HW3ALTED2151F |
RK73HW3ATBK2151F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRG2512F2K15 vs RK73HW3ATBK2151F |
AC2512FK-072K15L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRG2512F2K15 vs AC2512FK-072K15L |
CR2512-1W-2151FPT | Fixed Resistor, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CRG2512F2K15 vs CR2512-1W-2151FPT |
25121WF2151C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRG2512F2K15 vs 25121WF2151C3E |
RTT252151FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CRG2512F2K15 vs RTT252151FE4 |
25121WF2151B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRG2512F2K15 vs 25121WF2151B4 |
RTT252151FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CRG2512F2K15 vs RTT252151FTE |