CRG2010F8K2
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 2010, CHIP

Overview of CRG2010F8K2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRG2010F8K2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG2010F8K2 by TE Connectivity

CRG2010F8K2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG2010F8K2
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 2010, CHIP
    VS

Alternate Parts for CRG2010F8K2

This table gives cross-reference parts and alternative options found for CRG2010F8K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F8K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTE8201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRG2010F8K2 vs RK73HW2HRTTE8201F
RMCS1/28.2K1%R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRG2010F8K2 vs RMCS1/28.2K1%R
ERJS1DF8201U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components CRG2010F8K2 vs ERJS1DF8201U
RK73H2HLBK8201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CRG2010F8K2 vs RK73H2HLBK8201F
RC2010FK-078K2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation CRG2010F8K2 vs RC2010FK-078K2L
RS10K822FCG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CRG2010F8K2 vs RS10K822FCG
WR20X8201FTL Fixed Resistor, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRG2010F8K2 vs WR20X8201FTL
RS10K822FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CRG2010F8K2 vs RS10K822FB
RK73H2HLTEB8201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CRG2010F8K2 vs RK73H2HLTEB8201F
RK73H2HTBK8201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CRG2010F8K2 vs RK73H2HTBK8201F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG2010F8K2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG2010F8K2 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG2010F8K2 would you like to use for your alert(s)?
  • Please alert me when CRG2010F8K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG2010F8K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG2010F8K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG2010F8K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG2010F8K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG2010F8K2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: